FA5HFSTNV-AD000-2
SSD, BGA SSD, 512GB, PCI Express 4.0 x4, NVMe 1.4, I2C, SPI, UART, SMBus, NAND, Non-Encrypted
Manufacturer:Delkin Devices
Product Category:
Storage, Solid State (SSD) Drives
Avnet Manufacturer Part #: FA5HFSTNV-AD000-2
Secondary Manufacturer Part#: FA5HFSTNV-AD000-2
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| BGA SSD | ||
| Non-Encrypted | ||
| NAND | ||
| BGA | ||
| PCI Express 4.0 x4, NVMe 1.4, I2C, SPI, UART, SMBus | ||
| 512 GB | ||
| 105 °C | ||
| -40 °C | ||
| 220k | ||
| 450k | ||
| 3650 | ||
| 1900 | ||
| 2.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8523510000 |
| Schedule B: | 8523510000 |