CI4402P1H00
Conn Shrouded HDR 2 POS 1.25mm Solder RA Through Hole
Manufacturer:CviLux
Product Category:
Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: CI4402P1H00
Secondary Manufacturer Part#: CI4402P1H00
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon 46 | ||
| Right Angle | ||
| Phosphor Bronze | ||
| Tin | ||
| Solder | ||
| 2 | ||
| 1 | ||
| 1.25 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |