CI3103P1V00
Conn Wire to Board HDR 3 POS 2.54mm Solder ST Thru-Hole Bag
Manufacturer:CviLux
Product Category:
Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: CI3103P1V00
Secondary Manufacturer Part#: CI3103P1V00
- RoHS 10 Compliant
- Tariff Charges
- Rated Current and Voltage : 3A , 250V AC(r.m.s)
- Dielectric Withstanding Voltage : 1000V AC for one minute
- Contact Resistance : < 20mO
- Insulation Resistance : > 1000MO
- Operating Temperature : -25°C to 85°C
- RoHS Compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon 66 | ||
| Straight | ||
| Brass | ||
| Matte Tin | ||
| Solder | ||
| 3 POS | ||
| 1 | ||
| 2.54 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |