CH87102H200
Conn Shrouded Header HDR 10 POS 2.54mm Solder RA Thru-Hole
Manufacturer:CviLux
Product Category:
Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: CH87102H200
Secondary Manufacturer Part#: CH87102H200
- RoHS 10 Compliant
- Tariff Charges
- Current rating : 3A 250V AC(r.m.s)
- Dielectric Withstanding Voltage : 1500V AC for one minute
- Contact Resistance : <20mO
- Insulation Resistance : >1000MO
- Operating Temperature : -40°C to 105°C
- RoHS Compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PBT (Polybutylene Terephthalate) | ||
| Right Angle | ||
| Brass | ||
| Gold Flash | ||
| Solder | ||
| 10 POS | ||
| 2 | ||
| 2.54 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |