PDP SEO Portlet

CF20301V0R0-LF

CVLCF20301V0R0-LF

Manufacturer:CviLux
Avnet Manufacturer Part #: CF20301V0R0-LF
Secondary Manufacturer Part#: CF20301V0R0-LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Rated Current and Voltage : 0.4A , 50V AC(r.m.s)
  • Dielectric Withstanding Voltage : 250V AC for one minute
  • Contact Resistance : < 30mO
  • Insulation Resistance : > 100MO
  • Operating Temperature : -25°C to 85°C
  • RoHS Compliant
  • Lead Free Process
  • Halogen Free

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1000  
USD $:
2000+
$0.54578
20000+
$0.44962
50000+
$0.37744
100000+
$0.32137
200000+
$0.31546