CA3506M10RP-NH
Conn IDC Connector HDR 6 POS 2.54mm Solder ST SMD T/R
Manufacturer:CviLux
Product Category:
Uncategorized
Avnet Manufacturer Part #: CA3506M10RP-NH
Secondary Manufacturer Part#: CA3506M10RP-NH
- RoHS 10 Compliant
- Tariff Charges
- Rated Current and Voltage : 1.2A 250V AC/DC (r.m.s)
- Dielectric Withstanding Voltage : 750V AC for one minute
- Contact Resistance : 15mO
- Insulation Resistance : 1000MO
- Operating Temperature : -40°C to 105°C
- RoHS Compliant
- Halogen-Free
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Plastic | ||
| Straight | ||
| Brass | ||
| Matte Tin | ||
| Header | ||
| Natural | ||
| Matte Tin over Nickel | ||
| 260 °C | ||
| 15 mOhm | ||
| Surface Mount | ||
| 6 POS | ||
| 2 | ||
| -40 to 105 °C | ||
| 2.5400 mm | ||
| 5 mm | ||
| 12.67 x 5 x 7.45 mm | ||
| 7.45 mm | ||
| 12.67 mm | ||
| Solder | ||
| IDC Connector |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |