LPN-VL2330-VCN
Manufacturer:Custom Power
Product Category:
Batteries, Non-Rechargeable Batteries
Avnet Manufacturer Part #: LPN-VL2330-VCN
Secondary Manufacturer Part#: LPN-VL2330-VCN
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.05 Ah | ||
| Lithium Vanadium Pentoxide | ||
| Tin | ||
| Through Hole | ||
| -20 to 60 °C | ||
| 2 | ||
| 23.1 x 3.04 x 23.1 mm | ||
| 3.04 mm | ||
| 3.5 gram | ||
| Coin |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8507600010 |
| Schedule B: | 8507600000 |