PDP SEO Portlet

TC25N5C32K7680

Clock Oscillator 0.032768MHz 2.5V 15pF 4-Pin SMD T/R

Official logo for CTS
Manufacturer:CTS
Avnet Manufacturer Part #: TC25N5C32K7680
Secondary Manufacturer Part#: TC25N5C32K7680
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 32.7680 kHz Frequency Reference
  • Package Size 2.5mm x 2.0mm
  • Fundamental Crystal Design
  • Hermetic Ceramic Package
  • Frequency Stability, ±50 ppm Standard
  • Operating Temperature, -40°C to +85°C Standard
  • Tape & Reel Packaging, EIA-418
  • RoHS/Green Compliant (6/6)

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310030
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: