S41C083130GP
Fixed Network Resistor, 13 ohm, Isolated, 4 Resistors, 0402 [1005 Metric], Concave, ± 2%, 50 V
Manufacturer:CTS
Product Category:
Resistors, Resistor Networks and Arrays
Avnet Manufacturer Part #: S41C083130GP
Secondary Manufacturer Part#: S41C083130GP
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Isolated | ||
| 4 | ||
| 125 °C | ||
| -55 °C | ||
| 125 mW | ||
| 31.25 mW | ||
| 0.35 mm | ||
| 2 mm | ||
| S4x Series | ||
| 1 mm | ||
| 13 Ohm | ||
| ± 2% | ||
| 0402 [1005 Metric] | ||
| Surface Mount Device | ||
| Thick Film | ||
| Concave | ||
| Sulfur Resistant, Array | ||
| ± 200ppm/°C | ||
| 0.5 mm | ||
| 50 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533100020 |
| Schedule B: | 8533100020 |