PDP SEO Portlet

MXO45-3I-20M0000

TH Crystal Oscillator 20MHz 5V 50pF 14-Pin Metal DIP Tray

Official logo for CTS
Manufacturer:CTS
Avnet Manufacturer Part #: MXO45-3I-20M0000
Secondary Manufacturer Part#: MXO45-3I-20M000000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MXO45 include microprocessors/DSP/FPGA, networking equipment, broadband access, storage area networks, computers and peripherals, test and measurement, Ethernet/Gigabit Ethernet.

  • Standard 14 Pin DIP Packages
  • HCMOS/TTL Compatible Output
  • Fundamental and 3rd Overtone Crystal Designs
  • Frequency Range 1 to 200 MHz
  • Frequency Stability ±50 ppm Standard
  • Operating Voltage +5.0Vdc
  • Operating Temperature to -40°C to +85°C
  • Output Enable Standard
  • Plastic Tray Packaging
  • RoHS/Green Compliant (6/6)

Technical Attributes

Find Similar Parts

Description Value
20 MHz
85 °C
-40 °C
Metal DIP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310030
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1000  Mult:100  
USD $:
1000+
$2.18857
5000+
$1.80946
10000+
$1.67237
20000+
$1.62949
40000+
$1.58875