PDP SEO Portlet

CB3-3C-22M1184

SMD Crystal Oscillator 22.1184MHz 5V 50pF 4-Pin CSMD T/R

Official logo for CTS
Manufacturer:CTS
Avnet Manufacturer Part #: CB3-3C-22M1184
Secondary Manufacturer Part#: CB3-3C-22M118400
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Standard 7.0mm x 5.0mm 4-Pad Surface Mount Package
  • HCMOS/TTL Compatible Output
  • Fundamental and 3rd Overtone Crystal Designs
  • Frequency Range 1 – 200 MHz
  • Frequency Stability ±50 ppm Standard, ±25 ppm and ±20 ppm Available
  • Operating Voltages +5.0Vdc or +3.3Vdc
  • Operating Temperature to -40°C to +85°C
  • Output Enable Standard
  • Tape & Reel Packaging
  • RoHS/Green Compliant (6/6)

Technical Attributes

Find Similar Parts

Description Value
22.1184 MHz
50 ppm
70 °C
-20 °C
CSMD
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310030
Schedule B: 8542310030
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.96723
5000+
$0.94166
10000+
$0.93688
20000+
$0.9321
40000+
$0.92732