ATS25A
Crystal 25MHz 20pF 2-Pin HC-49/US Bulk
Manufacturer:CTS
Product Category:
Clock & Timing, Crystals
Avnet Manufacturer Part #: ATS25A
Secondary Manufacturer Part#: ATS25A
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| HC-49/US | ||
| 10.85 x 4.5 x 3.68 mm | ||
| 25 MHz | ||
| Through Hole | ||
| Fundamental | ||
| 30 Ohm | ||
| 50 ppm | ||
| 30 ppm | ||
| 20 pF | ||
| 2 | ||
| 70 °C | ||
| -20 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541600060 |
| Schedule B: | 8541600060 |