PDP SEO Portlet

ATS15ASM-1

Crystal 15.36MHz 20pF 2-Pin HC-49/US SM T/R

Official logo for CTS
Manufacturer:CTS
Product Category: Clock & Timing, Crystals
Avnet Manufacturer Part #: ATS15ASM-1
Secondary Manufacturer Part#: ATS15ASM-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ATS-SM crystal series offers excellent long-term stability and reliability in a proven resistance-weld metal package. The excellent shock performance makes it suitable for microprocessor, telecommunication, industrial, consumer electronics and networking applications.

  • Standard HC-49/US [through-hole] and HC-49/US-SM [surface mount] Packages
  • Stable Frequency Over Temperature and Drive Level
  • Fundamental and 3rd Overtone Crystals
  • Frequency Range 3.2 to 64 MHz
  • Frequency Tolerance, ±30 ppm Standard
  • Frequency Stability, ±50 ppm Standard
  • Operating Temperature, -20°C to +70°C Standard, -40°C to +85°C Available
  • Tape and Reel Packaging Available
  • RoHS/Green Compliant [6/6]

Technical Attributes

Find Similar Parts

Description Value
HC-49/US SM
11.1 x 4.83 x 4.3 mm
15.36 MHz
Surface Mount
Fundamental
40 Ohm
50 ppm
30 ppm
20 pF
70 °C
-20 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541600050
Schedule B: 8541600060
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.333
5000+
$0.30746
10000+
$0.16335
20000+
$0.16252
40000+
$0.1617