PDP SEO Portlet

77083681P

Official logo for CTS
Manufacturer:CTS
Avnet Manufacturer Part #: 77083681P
Secondary Manufacturer Part#: 77083681P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
Isolated
4
125 °C
-55 °C
1.1000 W
150 mW
4.95 mm
20.32 mm
770 Series
2.5 mm
680
2
SIP
Through Hole
Cermet
Pin
Network
100.0000 ppm/°C
2.54 mm
27.35 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533100057
Schedule B: 8533100057
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1000  Mult:250  
USD $:
1000+
$1.05868
5000+
$0.93765
10000+
$0.92196
20000+
$0.90616
40000+
$0.8904