PDP SEO Portlet

77083104P

Official logo for CTS
Manufacturer:CTS
Avnet Manufacturer Part #: 77083104P
Secondary Manufacturer Part#: 77083104P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
Isolated
4
125 °C
-55 °C
1.1 W
150 mW
4.95 mm
20.32 mm
770 Series
2.5 mm
100 kOhm
± 2%
SIP
Through Hole
Cermet
PC Pin
Network
± 100ppm/°C ppm/°C
2.54 mm
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533100057
Schedule B: 8533100057
In Stock :  500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:250  Mult:1  
USD $:
250+
$1.1172
5000+
$1.0335
10000+
$1.0282
20000+
$1.0229
40000+
$1.0176