PDP SEO Portlet

77063222P

Official logo for CTS
Manufacturer:CTS
Avnet Manufacturer Part #: 77063222P
Secondary Manufacturer Part#: 77063222P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
Isolated
3
-55 °C
800 mW
150 mW
4.95 mm
15.24 mm
770 Series
2.5 mm
2.2 kOhm
± 2%
SIP
Through Hole
PC Pin
100.0000 ppm/°C
2.54 mm
41.96 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533100057
Schedule B: 8533100057
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1000  Mult:250  
USD $:
1000+
$1.1825
5000+
$1.12125
10000+
$1.1155
20000+
$1.10975
40000+
$1.104