PDP SEO Portlet

770101392P

Resistor, Network, 3.9 kOhm, ± 2%, 1.4 W, 9 Resistors, Bussed, SIP, PC Pin, Through Hole, Cermet

Official logo for CTS
Manufacturer:CTS
Avnet Manufacturer Part #: 770101392P
Secondary Manufacturer Part#: 770101392P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
Bussed
9
-55 °C
1.4 W
150 mW
4.95 mm
25.4 mm
770 Series
2.5 mm
3.9 kOhm
± 2%
SIP
Through Hole
PC Pin
100.0000 ppm/°C
2.54 mm
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533100057
Schedule B: 8533100057
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1000  Mult:250  
USD $:
1000+
$1.3275
5000+
$1.287
10000+
$1.2804
20000+
$1.2738
40000+
$1.2672