PDP SEO Portlet

770101151P

Resistor, Network, 150 Ohm, ± 2%, 1.4 W, 9 Resistors, Bussed, SIP, PC Pin, Through Hole, Cermet

Official logo for CTS
Manufacturer:CTS
Avnet Manufacturer Part #: 770101151P
Secondary Manufacturer Part#: 770101151P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
Bussed
9
125 °C
-55 °C
1.4000 W
150 mW
4.95 mm
25.4 mm
770 Series
2.5 mm
150
2
SIP
Through Hole
Cermet
Pin
Network
100.0000 ppm/°C
2.54 mm
14.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533100057
Schedule B: 8533100057
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1000  Mult:250  
USD $:
1000+
$1.3275
5000+
$1.17452
10000+
$1.15548
20000+
$1.13636
40000+
$1.11735