PDP SEO Portlet

768205401AP

Official logo for CTS
Manufacturer:CTS
Avnet Manufacturer Part #: 768205401AP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
null
50 VAC
3 W
± 2%
null
Dual Terminator
null
-55 °C
150 mW
Gull Wing
Surface Mount Device
768 Series
null
Thick Film
13.7 mm
5.59 mm
1.6 mm
null
36 Resistors
1.27 mm
125 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533100020
Schedule B: 8533100057
In Stock :  0
Additional inventory
Factory Lead Time: 33 Weeks
Price for: Each
Quantity:
Min:1015  Mult:35  
Need More?
USD $:
$ 2.7
1015+
$2.7
10150+
$2.6865
20300+
$2.673
40600+
$2.6595
81200+
$2.646
SubTotal:
$2,740.50