PDP SEO Portlet

768205221APTR13

Fixed Network Resistor, 330ohm/680ohm, Dual Terminator, 36 Resistors, Gull Wing, ± 2%, 50 V, 150 mW

Official logo for CTS
Manufacturer:CTS
Avnet Manufacturer Part #: 768205221APTR13
Secondary Manufacturer Part#: 768205221APTR13
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
Dual Terminator
36
125 °C
-55 °C
3 W
150 mW
1.6 mm
13.7 mm
768 Series
5.59 mm
222 Ohm
± 2%
DIP
Surface Mount Device
Thick Film
Gull Wing
Array
50.0000 ppm/°C
1.27 mm
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533100020
Schedule B: 8533100057
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$2.32
10000+
$2.28262
20000+
$2.0691
40000+
$2.05865
80000+
$2.0482