PDP SEO Portlet

768201562GP

Fixed Network Resistor, 5.6 kohm, Bussed, 19 Resistors, Gull Wing, ± 2%, 50 V, 150 mW, ± 100ppm/°C

Official logo for CTS
Manufacturer:CTS
Avnet Manufacturer Part #: 768201562GP
Secondary Manufacturer Part#: 768201562GP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
Bussed
19
125 °C
-55 °C
3 W
150 mW
1.6 mm
13.7 mm
768 Series
5.59 mm
5.6 kOhm
± 2%
Surface Mount Device
Thick Film
Gull Wing
± 100ppm/°C ppm/°C
1.27 mm
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533100020
Schedule B: 8533100020
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:1015  Mult:35  
USD $:
1015+
$1.68625
10150+
$1.65908
20300+
$1.5048
40600+
$1.4972
81200+
$1.4896