PDP SEO Portlet

768163100GP

Resistor, Network, 10 Ohm, ± 2%, 2.3 W, 8 Resistors, Isolated, SMD DIP, Gull Wing, Surface Mount, Thick Film

Official logo for CTS
Manufacturer:CTS
Avnet Manufacturer Part #: 768163100GP
Secondary Manufacturer Part#: 768163100GP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
Isolated
8
125 °C
-55 °C
2.3000 W
300 mW
1.6 mm
11.18 mm
768 Series
7.62 mm
10
2
DIP
Surface Mount
Thick Film
Gull Wing
Network
200.0000 ppm/°C
1.27 mm
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533100020
Schedule B: 8533100057
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:1032  Mult:43  
USD $:
1032+
$1.52375
10320+
$1.4992
20640+
$1.4647
41280+
$1.45715
82560+
$1.4496