768161332GP
Resistor, Network, 3.3 kOhm, ± 2%, 2.3 W, 15 Resistor, Bussed, DIP SMD, Gull Wing, Surface Mount, Ceramic
Manufacturer:CTS
Product Category:
Resistors, Resistor Networks and Arrays
Avnet Manufacturer Part #: 768161332GP
Secondary Manufacturer Part#: 768161332GP
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| Bussed | ||
| 15 | ||
| 125 °C | ||
| -55 °C | ||
| 2.3 W | ||
| 150 mW | ||
| 1.6 mm | ||
| 11.18 mm | ||
| 768 Series | ||
| 7.62 mm | ||
| 3.3 kOhm | ||
| ± 2% | ||
| DIP SMD | ||
| Surface Mount | ||
| Ceramic | ||
| Gull Wing | ||
| Network | ||
| ± 100ppm/°C ppm/°C | ||
| 1.27 mm | ||
| 50 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533100020 |
| Schedule B: | 8533100057 |