PDP SEO Portlet

768145181APTR13

Resistor, Network, 330 Ohm/390 Ohm, ± 2%, 2 W, 24 Resistors, Dual Terminator, SMD DIP, Gull Wing, Surface Mount, Thick Film

Official logo for CTS
Manufacturer:CTS
Avnet Manufacturer Part #: 768145181APTR13
Secondary Manufacturer Part#: 768145181APTR13
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
Dual Terminator
24
125 °C
-55 °C
2.0000 W
150 mW
1.41 mm
9.91 mm
768 Series
5.59 mm
330, 390
2
SOIC
Surface Mount
Thick Film
Gull Wing
Network
100.0000 ppm/°C
1.27 mm
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533100057
Schedule B: 8533100057
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$2.03375
10000+
$2.00098
20000+
$1.9594
40000+
$1.9493
80000+
$1.9392