768143101GPTR13
Resistor, Network, 100 Ohm, ± 2%, 2 W, 7 Resistor, Isolated, DIP SMD, Gull Wing, Surface Mount, Ceramic
Manufacturer:CTS
Product Category:
Resistors, Resistor Networks and Arrays
Avnet Manufacturer Part #: 768143101GPTR13
Secondary Manufacturer Part#: 768143101GPTR13
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| Isolated | ||
| 7 | ||
| 125 °C | ||
| -55 °C | ||
| 2 W | ||
| 300 mW | ||
| 1.6 mm | ||
| 9.91 mm | ||
| 768 Series | ||
| 7.62 mm | ||
| 100 Ohm | ||
| ± 2% | ||
| DIP SMD | ||
| Surface Mount | ||
| Ceramic | ||
| Gull Wing | ||
| Network | ||
| ± 100ppm/°C ppm/°C | ||
| 1.27 mm | ||
| 50 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533100020 |
| Schedule B: | 8533100057 |