PDP SEO Portlet

768141820GP

Fixed Network Resistor, 82 ohm, Bussed, 13 Resistors, Gull Wing, ± 2%, 50 V, 150 mW, ± 200ppm/°C

Official logo for CTS
Manufacturer:CTS
Avnet Manufacturer Part #: 768141820GP
Secondary Manufacturer Part#: 768141820GP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
Bussed
13
125 °C
-55 °C
2 W
150 mW
1.6 mm
9.91 mm
768 Series
5.59 mm
82 Ohm
± 2%
Surface Mount Device
Thick Film
Gull Wing
± 200ppm/°C ppm/°C
1.27 mm
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533100057
Schedule B: 8533100057
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:1008  Mult:48  
USD $:
1008+
$1.515
10080+
$1.49059
20160+
$1.4553
40320+
$1.44795
80640+
$1.4406