PDP SEO Portlet

767163204GPTR13

Resistor, Network, 200 kOhm, ± 2%, 2.3 W, 8 Resistors, Isolated, SMD DIP, Gull Wing, Surface Mount, Thick Film

Official logo for CTS
Manufacturer:CTS
Avnet Manufacturer Part #: 767163204GPTR13
Secondary Manufacturer Part#: 767163204GPTR13
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Isolated
8
-55 °C
2.3 W
300 mW
1.4 mm
11.18 mm
767 Series
5.59 mm
200 kOhm
± 2%
DIP
Surface Mount
Thick Film
Gull Wing
25.0000 ppm/°C
1.27 mm
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533100020
Schedule B: 8533100057
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$1.52125
10000+
$1.50245
20000+
$1.4949
40000+
$1.48735
80000+
$1.4798