PDP SEO Portlet

767163102GP

Fixed Network Resistor, 1 kohm, Isolated, 8 Resistors, Gull Wing, ± 2%, 50 V, 300 mW, ± 100ppm/°C

Official logo for CTS
Manufacturer:CTS
Avnet Manufacturer Part #: 767163102GP
Secondary Manufacturer Part#: 767163102GP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
Isolated
8
125 °C
-55 °C
2.3 W
300 mW
2.16 mm
11.18 mm
767 Series
5.59 mm
1 kOhm
± 2%
Surface Mount Device
Thick Film
Gull Wing
± 100ppm/°C ppm/°C
1.27 mm
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533100020
Schedule B: 8533100057
In Stock :  0
Additional inventory
Factory Lead Time: 161 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.67375
10320+
$1.47091
20640+
$1.44707
41280+
$1.42313
82560+
$1.39932