PDP SEO Portlet

767161821GPTR13

Resistor, Network, 820 Ohm, ± 2%, 2.3 W, 15 Resistors, Bussed, SMD DIP, Gull Wing, Surface Mount, Thick Film

Official logo for CTS
Manufacturer:CTS
Avnet Manufacturer Part #: 767161821GPTR13
Secondary Manufacturer Part#: 767161821GPTR13
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
Bussed
15
-55 °C
2.3 W
150 mW
2.16 mm
11.18 mm
767 Series
7.62 mm
820 Ohm
± 2%
DIP
Surface Mount
Thick Film
Gull Wing
200.0000 ppm/°C
1.27 mm
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533100020
Schedule B: 8533100057
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$1.48375
10000+
$1.45984
20000+
$1.4259
40000+
$1.41855
80000+
$1.4112