PDP SEO Portlet

767161563GPTR13

Fixed Network Resistor, 56 kohm, Bussed, 15 Resistors, Gull Wing, ± 2%, 50 V, 150 mW, ± 100ppm/°C

Official logo for CTS
Manufacturer:CTS
Avnet Manufacturer Part #: 767161563GPTR13
Secondary Manufacturer Part#: 767161563GPTR13
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
Bussed
15
125 °C
-55 °C
2.3 W
150 mW
2.16 mm
11.18 mm
767 Series
5.59 mm
56 kOhm
± 2%
Surface Mount Device
Thick Film
Gull Wing
± 100ppm/°C ppm/°C
1.27 mm
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533100020
Schedule B: 8533100057
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$1.67375
10000+
$1.64678
20000+
$1.4949
40000+
$1.48735
80000+
$1.4798