PDP SEO Portlet

767161100GP

Resistor, Network, 10 Ohm, ± 2%, 2.3 W, 15 Resistors, Bussed, SMD DIP, Gull Wing, Surface Mount, Thick Film

Official logo for CTS
Manufacturer:CTS
Avnet Manufacturer Part #: 767161100GP
Secondary Manufacturer Part#: 767161100GP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
Bussed
15
125 °C
-55 °C
2.3000 W
150 mW
2.16 mm
11.18 mm
767 Series
7.62 mm
10
2
DIP
Surface Mount
Thick Film
Gull Wing
Network
200.0000 ppm/°C
1.27 mm
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533100020
Schedule B: 8533100057
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1032  Mult:43  
USD $:
1032+
$1.96
2064+
$1.95
4128+
$1.94
8256+
$1.93
16512+
$1.92