PDP SEO Portlet

767145121APTR13

Resistor, Network, 180 Ohm/390 Ohm, ± 2%, 2 W, 24 Resistors, Dual Terminator, SMD DIP, Gull Wing, Surface Mount, Thick Film

Official logo for CTS
Manufacturer:CTS
Avnet Manufacturer Part #: 767145121APTR13
Secondary Manufacturer Part#: 767145121APTR13
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
Dual Terminator
24
-55 °C
2 W
150 mW
2.16 mm
9.91 mm
767 Series
7.62 mm
123 Ohm
± 2%
DIP
Surface Mount
Thick Film
Gull Wing
200.0000 ppm/°C
1.27 mm
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533100020
Schedule B: 8533100057
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$2.0775
10000+
$2.04403
20000+
$1.94
40000+
$1.93
80000+
$1.92