PDP SEO Portlet

767145102APTR13

Fixed Network Resistor, 1.5kohm/3.3kohm, Dual Terminator, 24 Resistors, Gull Wing, ± 2%, 50 V

Official logo for CTS
Manufacturer:CTS
Avnet Manufacturer Part #: 767145102APTR13
Secondary Manufacturer Part#: 767145102APTR13
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
Dual Terminator
24
125 °C
-55 °C
2 W
150 mW
2.16 mm
9.91 mm
767 Series
5.59 mm
1.5, 3.3
± 2%
Surface Mount Device
Thick Film
Gull Wing
100.0000 ppm/°C
1.27 mm
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533100020
Schedule B: 8533100057
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$2.0775
10000+
$2.0497
20000+
$2.0394
40000+
$2.0291
80000+
$2.0188