PDP SEO Portlet

767141121GP

Resistor, Network, 120 Ohm, ± 2%, 2 W, 13 Resistors, Bussed, SMD DIP, Gull Wing, Surface Mount, Thick Film

Official logo for CTS
Manufacturer:CTS
Avnet Manufacturer Part #: 767141121GP
Secondary Manufacturer Part#: 767141121GP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
Bussed
13
125 °C
-55 °C
2.0000 W
150 mW
2.16 mm
9.91 mm
767 Series
7.62 mm
120
2
DIP
Surface Mount
Thick Film
Gull Wing
Network
100.0000 ppm/°C
1.27 mm
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533100057
Schedule B: 8533100057
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1008  Mult:48  
USD $:
1008+
$1.50875
10080+
$1.48444
20160+
$1.455
40320+
$1.4475
80640+
$1.44