PDP SEO Portlet

767141101GP

Fixed Network Resistor, 100 ohm, Bussed, 13 Resistors, Gull Wing, ± 2%, 50 V, 150 mW, ± 100ppm/°C

Official logo for CTS
Manufacturer:CTS
Avnet Manufacturer Part #: 767141101GP
Secondary Manufacturer Part#: 767141101GP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
Bussed
13
125 °C
-55 °C
2 W
150 mW
2.16 mm
9.91 mm
767 Series
5.59 mm
100 Ohm
± 2%
Surface Mount Device
Thick Film
Gull Wing
± 100ppm/°C ppm/°C
1.27 mm
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533100020
Schedule B: 8533100057
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:1008  Mult:48  
USD $:
1008+
$1.66
10080+
$1.63326
20160+
$1.485
40320+
$1.4775
80640+
$1.47