766165201APTR7
Resistor, Network, 220 Ohm/1.8 kOhm, ± 2%, 1.8 W, 28 Resistors, Dual Terminator, SMD DIP, Gull Wing, Surface Mount, Thick Film
Manufacturer:CTS
Product Category:
Resistors, Resistor Networks and Arrays
Avnet Manufacturer Part #: 766165201APTR7
Secondary Manufacturer Part#: 766165201APTR7
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| Dual Terminator | ||
| 28 | ||
| -55 °C | ||
| 1.8 W | ||
| 120 mW | ||
| 1.37 mm | ||
| 9.9 mm | ||
| 766 Series | ||
| 3.9 mm | ||
| 196 Ohm | ||
| ± 2% | ||
| DIP | ||
| Surface Mount | ||
| Thick Film | ||
| Gull Wing | ||
| 100.0000 ppm/°C | ||
| 1.27 mm | ||
| 50 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533100020 |
| Schedule B: | 8533100057 |