PDP SEO Portlet

766165191APTR7

Resistor, Network, 330 Ohm/470 Ohm, ± 2%, 1.8 W, 28 Resistors, Dual Terminator, SMD DIP, Gull Wing, Surface Mount, Thick Film

Official logo for CTS
Manufacturer:CTS
Avnet Manufacturer Part #: 766165191APTR7
Secondary Manufacturer Part#: 766165191APTR7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
Dual Terminator
28
125 °C
-55 °C
1.8000 W
120 mW
1.55 mm
9.9 mm
766 Series
6 mm
330, 470
2
DIP
Surface Mount
Thick Film
Gull Wing
Network
100.0000 ppm/°C
1.27 mm
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533100020
Schedule B: 8533100057
In Stock :  0
Additional inventory
Factory Lead Time: 189 Weeks
Price for: Each
Quantity:
Min:800  Mult:800  
USD $:
800+
$1.99395
1600+
$1.96097
3200+
$1.94
6400+
$1.93
12800+
$1.92