PDP SEO Portlet

766165131APTR13

Fixed Network Resistor, 220ohm/330ohm, Dual Terminator, 28 Resistors, Gull Wing, ± 2%, 50 V, 120 mW

Official logo for CTS
Manufacturer:CTS
Avnet Manufacturer Part #: 766165131APTR13
Secondary Manufacturer Part#: 766165131APTR13
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
Dual Terminator
28
125 °C
-55 °C
1.8 W
120 mW
1.55 mm
9.9 mm
766 Series
3.9 mm
220, 330
± 2%
DIP
Surface Mount Device
Thick Film
Gull Wing
Array
100.0000 ppm/°C
1.27 mm
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533100020
Schedule B: 8533100057
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$2.26625
6000+
$2.22974
12000+
$2.19359
24000+
$2.15731
48000+
$2.12121