PDP SEO Portlet

766163512GPTR7

Fixed Network Resistor, 5.1 kohm, Isolated, 8 Resistors, Gull Wing, ± 2%, 50 V, 240 mW, ± 100ppm/°C

Official logo for CTS
Manufacturer:CTS
Avnet Manufacturer Part #: 766163512GPTR7
Secondary Manufacturer Part#: 766163512GPTR7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
Isolated
8
125 °C
-55 °C
1.8 W
240 mW
1.55 mm
9.9 mm
766 Series
3.9 mm
5.1 kOhm
± 2%
DIP
Surface Mount Device
Thick Film
Gull Wing
Array
± 100ppm/°C ppm/°C
1.27 mm
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533100020
Schedule B: 8533100057
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:800  Mult:800  
USD $:
800+
$1.64625
1600+
$1.61973
3200+
$1.59347
6400+
$1.576
12800+
$1.568