PDP SEO Portlet

766163151GP

Resistor, Network, 150 Ohm, ± 2%, 1.8 W, 8 Resistor, Isolated, SMD DIP, Gull Wing, Surface Mount, Ceramic

Official logo for CTS
Manufacturer:CTS
Avnet Manufacturer Part #: 766163151GP
Secondary Manufacturer Part#: 766163151GP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
Isolated
8
125 °C
-55 °C
1.8 W
240 mW
1.55 mm
9.9 mm
766 Series
6 mm
150 Ohm
± 2%
SMD DIP
Surface Mount
Ceramic
Gull Wing
Network
± 100ppm/°C ppm/°C
1.27 mm
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533100020
Schedule B: 8533100057
In Stock :  75.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 161 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.70056