766161472GP
Resistor, Network, 4.7 kOhm, ± 2%, 1.8 W, 15 Resistor, Bussed, SMD DIP, Gull Wing, Surface Mount, Ceramic
Manufacturer:CTS
Product Category:
Resistors, Resistor Networks and Arrays
Avnet Manufacturer Part #: 766161472GP
Secondary Manufacturer Part#: 766161472GP
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| Bussed | ||
| 15 | ||
| 125 °C | ||
| -55 °C | ||
| 1.8 W | ||
| 120 mW | ||
| 1.55 mm | ||
| 9.9 mm | ||
| 766 Series | ||
| 6 mm | ||
| 4.7 kOhm | ||
| ± 2% | ||
| SMD DIP | ||
| Surface Mount | ||
| Ceramic | ||
| Gull Wing | ||
| Network | ||
| ± 100ppm/°C ppm/°C | ||
| 1.27 mm | ||
| 50 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533100020 |
| Schedule B: | 8533100057 |