PDP SEO Portlet

766161270GP

Resistor, Network, 27 Ohm, ± 2%, 1.8 W, 15 Resistors, Bussed, SMD DIP, Gull Wing, Surface Mount, Thick Film

Official logo for CTS
Manufacturer:CTS
Avnet Manufacturer Part #: 766161270GP
Secondary Manufacturer Part#: 766161270GP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
Bussed
15
125 °C
-55 °C
1.8000 W
120 mW
1.55 mm
9.9 mm
766 Series
6 mm
27
2
DIP
Surface Mount
Thick Film
Gull Wing
Network
200.0000 ppm/°C
1.27 mm
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533100057
Schedule B: 8533100057
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:833  Mult:49  
USD $:
833+
$1.64
1666+
$1.6318
3332+
$1.6236
6664+
$1.6154
13328+
$1.6072