PDP SEO Portlet

766161181GPTR7

Resistor, Network, 180 Ohm, ± 2%, 1.8 W, 15 Resistor, Bussed, SMD DIP, Gull Wing, Surface Mount, Ceramic

Official logo for CTS
Manufacturer:CTS
Avnet Manufacturer Part #: 766161181GPTR7
Secondary Manufacturer Part#: 766161181GPTR7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
Bussed
15
125 °C
-55 °C
1.8 W
120 mW
1.55 mm
9.9 mm
766 Series
6 mm
180 Ohm
± 2%
SMD DIP
Surface Mount
Ceramic
Gull Wing
Network
± 100ppm/°C ppm/°C
1.27 mm
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533100020
Schedule B: 8533100057
In Stock :  1600.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 161 Weeks
Price for: Each
Quantity:
Min:800  Mult:800  
USD $:
800+
$0.70056