PDP SEO Portlet

766161154GPTR13

Fixed Network Resistor, 150 kohm, Bussed, 15 Resistors, Gull Wing, ± 2%, 50 V, 120 mW, ± 100ppm/°C

Official logo for CTS
Manufacturer:CTS
Avnet Manufacturer Part #: 766161154GPTR13
Secondary Manufacturer Part#: 766161154GPTR13
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
Bussed
15
125 °C
-55 °C
1.8 W
120 mW
1.55 mm
9.9 mm
766 Series
3.9 mm
150 kOhm
± 2%
SOIC
Surface Mount Device
Thick Film
Gull Wing
Array
± 100ppm/°C ppm/°C
1.27 mm
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533100057
Schedule B: 8533100057
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$1.63
6000+
$1.62185
12000+
$1.6137
24000+
$1.60555
48000+
$1.5974