PDP SEO Portlet

766161124GP

Fixed Network Resistor, 120 kohm, Bussed, 15 Resistors, Gull Wing, ± 2%, 50 V, 120 mW, ± 100ppm/°C

Official logo for CTS
Manufacturer:CTS
Avnet Manufacturer Part #: 766161124GP
Secondary Manufacturer Part#: 766161124GP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
Bussed
15
125 °C
-55 °C
1.8 W
120 mW
1.55 mm
9.9 mm
766 Series
3.9 mm
120 kOhm
± 2%
Surface Mount Device
Thick Film
Gull Wing
± 100ppm/°C ppm/°C
1.27 mm
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533100057
Schedule B: 8533100057
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:833  Mult:49  
USD $:
833+
$1.64
1666+
$1.6318
3332+
$1.6236
6664+
$1.6154
13328+
$1.6072