PDP SEO Portlet

766161103GP

Resistor, Network, 10 kOhm, ± 2%, 1.8 W, 15 Resistor, Bussed, SMD DIP, Gull Wing, Surface Mount, Ceramic

Official logo for CTS
Manufacturer:CTS
Avnet Manufacturer Part #: 766161103GP
Secondary Manufacturer Part#: 766161103GP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

766161103GP is a 766 series surface mount resistor network in a 16 pins gull wing package. It is a single packaged device containing an array of homogeneous resistor elements. CTS network designs provide a smaller circuit footprint, excellent reliability, improved TCR tracking and resistor tolerance matching; while helping to save placement costs by reducing application component count. Typical applications include telecom Infrastructure, optical networking, wireless networks, edge routers, internet/network security, storage area networks, network attached storage, switches and RAID controllers.

  • Solid ceramic construction
  • Narrow body design of 3.9mm
  • No internal dendrite growth
  • Meets EIA PDP 100 SOGN-0001 outline
  • Requires 30% less board space than moulded products of the same power rating
  • Bussed circuit
  • 10Kohm resistance with ±2% tolerance

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
125 °C
-55 °C
1.8 W
9.9 mm
766 Series
6 mm
10 kOhm
± 2%
SMD DIP
Ceramic
Network
± 100ppm/°C
1.27 mm
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533100020
Schedule B: 8533100057
In Stock :  183.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 161 Weeks
Price for: Each
Quantity:
Min:49  Mult:1  
USD $:
49+
$1.96
98+
$1.95
196+
$1.40049
392+
$1.3765
784+
$1.35254