766161000XPTR7
Zero Ohm Network Resistors, Thick Film, Bussed, Gull Wing, 120 mW, Surface Mount Device, 766 Series
Manufacturer:CTS
Product Category:
Resistors, Zero Ohm Resistors (Jumpers), Zero Ohm Network Resistors
Avnet Manufacturer Part #: 766161000XPTR7
Secondary Manufacturer Part#: 766161000XPTR7
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Bussed | ||
| 15 | ||
| 125 °C | ||
| -55 °C | ||
| 120 mW | ||
| 1.55 mm | ||
| 9.9 mm | ||
| 766 Series | ||
| 3.9 mm | ||
| DIP | ||
| Surface Mount Device | ||
| Thick Film | ||
| Gull Wing |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533100020 |
| Schedule B: | 8533100057 |