PDP SEO Portlet

766145201AP

Resistor, Network, 220 Ohm/1.8 kOhm, ± 2%, 1.6 W, 24 Resistors, Dual Terminator, SMD DIP, Gull Wing, Surface Mount, Thick Film

Official logo for CTS
Manufacturer:CTS
Avnet Manufacturer Part #: 766145201AP
Secondary Manufacturer Part#: 766145201AP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Dual Terminator
24
-55 °C
1.6 W
120 mW
1.37 mm
8.65 mm
766 Series
3.9 mm
196 Ohm
± 2%
DIP
Surface Mount
Thick Film
Gull Wing
25.0000 ppm/°C
1.27 mm
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533100020
Schedule B: 8533100020
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:840  Mult:56  
USD $:
840+
$2.0025
1680+
$1.97024
3360+
$1.93829
6720+
$1.92035
13440+
$1.9104