766141470GPTR13
Fixed Network Resistor, 47 ohm, Bussed, 13 Resistors, Gull Wing, ± 2%, 50 V, 120 mW, ± 200ppm/°C
Manufacturer:CTS
Product Category:
Resistors, Resistor Networks and Arrays
Avnet Manufacturer Part #: 766141470GPTR13
Secondary Manufacturer Part#: 766141470GPTR13
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| Bussed | ||
| 13 | ||
| 125 °C | ||
| -55 °C | ||
| 1.6 W | ||
| 120 mW | ||
| 1.55 mm | ||
| 8.65 mm | ||
| 766 Series | ||
| 3.9 mm | ||
| 47 Ohm | ||
| ± 2% | ||
| SOIC | ||
| Surface Mount Device | ||
| Thick Film | ||
| Gull Wing | ||
| ± 200ppm/°C ppm/°C | ||
| 1.27 mm | ||
| 50 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533100057 |
| Schedule B: | 8533100057 |