766141182GPTR7
Manufacturer:CTS
Product Category:
Resistors, Resistor Networks and Arrays
Avnet Manufacturer Part #: 766141182GPTR7
Secondary Manufacturer Part#: 766141182GPTR7
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| 125 °C | ||
| -55 °C | ||
| 1.6000 W | ||
| 1.55 mm | ||
| 8.65 mm | ||
| 6 | ||
| 1.8 | ||
| 2 | ||
| Surface Mount | ||
| Thick Film | ||
| Gull Wing | ||
| 100.0000 ppm/°C | ||
| 1.27 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533100020 |
| Schedule B: | 8533100057 |